Cart

EBKA-04-A

ADAM TECH

04P EURO BLOCK PLUGABLE GREEN
Supplier: ADAM TECH
Matchcode: EBKA04A
Rutronik No.: COTERM7716
Unit Pack: 1500
MOQ: 3000
Packaging: BAG
On request
0.4596 $
1,378.80 $

Prices

3,000 0.4596 $
6,000 0.4432 $
9,000 0.3748 $

Parameter

No.of contacts
04
Contact pitch
3.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
EBKA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?