Cart

EBHA-03-G

ADAM TECH

03P TERMINAL SLOTTED CREW 7,62
Supplier: ADAM TECH
Matchcode: EBHA03G
Rutronik No.: COTERM7704
Unit Pack: 1000
MOQ: 1000
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.3746 $
374.60 $

Prices

1,000 0.3746 $
3,000 0.3618 $
5,000 0.349 $

Parameter

No.of contacts
03
Contact style
7.62 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
EBHA
AWG
28 TO 14
Family
LAMELLA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?