Cart

EBBA-02-C-BU

ADAM TECH

02P EURO BLOCK BLUE 5,00MM
Supplier: ADAM TECH
Matchcode: EBBA02CBU
Rutronik No.: COREC36554
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.085 $
170.00 $

Prices

2,000 0.085 $
10,000 0.0821 $
26,000 0.0793 $
50,000 0.0766 $

Parameter

No.of contacts
02
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
EBB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?