Cart

EBAA-08-C-BK

ADAM TECH

08P TERMINAL BLOCK 5,00MM
Supplier: ADAM TECH
Matchcode: EBAA08CBK
Rutronik No.: COTERM7853
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
On request
0.3841 $
768.20 $

Prices

2,000 0.3841 $
4,000 0.3694 $
6,000 0.3635 $
8,000 0.3487 $
10,000 0.3369 $

Parameter

No.of contacts
08
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Series
EBAA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?