Cart

EBAA-08-C-BK

ADAM TECH

08P TERMINAL BLOCK 5,00MM
Supplier: ADAM TECH
Matchcode: EBAA08CBK
Rutronik No.: CONN2496
Unit Pack: 2000
MOQ: 2000
Packaging: BOX
On request
0.4477 $
895.40 $

Prices

2,000 0.4477 $
4,000 0.4305 $
6,000 0.4236 $
8,000 0.4064 $
10,000 0.3926 $

Parameter

No.of contacts
08
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-30 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
EBAA
AWG
22 TO 14
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?