Cart

EBAA-03-C-GY

ADAM TECH

03P TERMINAL BLOCK 5,00MM GREY
Supplier: ADAM TECH
Matchcode: EBAA03CGY
Rutronik No.: COTERM7769
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
On request
0.1461 $
292.20 $

Prices

2,000 0.1461 $
4,000 0.1405 $
6,000 0.1383 $
8,000 0.1327 $
12,000 0.1282 $

Parameter

No.of contacts
06
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
EBAA-
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?