Cart

EB4-06-N-X05

ADAM TECH

05P TERMINAL BLOCK 5,30MM
Supplier: ADAM TECH
Matchcode: EB406NX05
Rutronik No.: COTERM8079
Unit Pack: 540
MOQ: 540
Packaging: BAG
In Stock
1.45 $
783.00 $

Prices

540 1.45 $
1,080 1.30 $
2,160 1.20 $
3,240 1.1031 $

Parameter

No.of contacts
05
Contact pitch
5.30 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Series
EB4
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Japan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?