Cart

DMT-A-C-F-T-R

ADAM TECH

CRIMP FEMALE AWG 26-30
Supplier: ADAM TECH
Matchcode: DMTACFTR
Rutronik No.: COREC37076
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
DMT-A
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?