Cart

DMT-2-12

ADAM TECH

12P MALE HOUSING 2R 3,00MM
Supplier: ADAM TECH
Matchcode: DMT212
Rutronik No.: COREC37816
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0935 $
93.50 $

Prices

1,000 0.0935 $
10,000 0.0904 $
25,000 0.0873 $
50,000 0.0842 $

Parameter

No.of contacts
12
Contact style
3.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 120 °C
Current rating
DMT
Family
CRIMP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?