Cart

DMH-B-C-F-R

ADAM TECH

01P CRIMP CONTACT TIN 18-22AWG
Supplier: ADAM TECH
Matchcode: DMHBCFR
Rutronik No.: COREC32239
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
On request
0.0151 $
75.50 $

Prices

5,000 0.0151 $
10,000 0.0145 $
20,000 0.0143 $
30,000 0.0137 $
50,000 0.0132 $

Parameter

No.of contacts
01
Contact plating
TIN
Orientation
STRAIGHT
Series
DMH
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?