Cart

DIN-96FS-L33-A1C1

ADAM TECH

96P DIN FEMALE HEADER
Supplier: ADAM TECH
Matchcode: DIN96FSL33A1C1
Rutronik No.: COREC39218
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

Parameter

No.of contacts
96
Contact pitch
2.54 mm
Number of rows
03
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2.00 A
Voltage rating
1000 V
Series
DIN
Family
DIN
Brand
DIN 41612
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?