Cart

DHPH-1D-11-U-E254816-RI

ADAM TECH

11P PINHEADER 1,27MM 1R BLACK
Supplier: ADAM TECH
Matchcode: DHPH1D11UE254816RI
Rutronik No.: COREC39067
Unit Pack: 1
MOQ: 100000
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
11
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
DHPH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?