Cart

DHPH-1-11-U-.142/.142/.583

ADAM TECH

11P PINHEADER 1,27MM 1R
Supplier: ADAM TECH
Matchcode: DHPH111U142142583
Rutronik No.: COREC37562
Unit Pack: 250
MOQ: 3000
Packaging: BULK
On request
0.2294 $
688.20 $

Parameter

No.of contacts
11
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
DHPH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?