Cart

DE09-PL-25

ADAM TECH

25P D-SUB PLUG REMOV JACKSCREW
Supplier: ADAM TECH
Matchcode: DE09PL25
Rutronik No.: CONN6014
Unit Pack: 90
MOQ: 1000
Packaging: TRAY
On request
0.5353 $
578.12 $

Prices

1,000 0.5541 $
1,080 0.5353 $

Parameter

No.of contacts
25
Contact pitch
0.50 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
COPPER
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Current rating
0.00 A
Voltage rating
00 V
Series
DE09-
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?