Cart

DE09-PL-25

ADAM TECH

25P D-SUB PLUG REMOV JACKSCREW
Supplier: ADAM TECH
Matchcode: DE09PL25
Rutronik No.: CONIO2693
Unit Pack: 90
MOQ: 5000
Packaging: TRAY
On request
0.457 $
2,303.28 $

Parameter

No.of contacts
25
Contact pitch
0.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
COPPER
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 105 °C
Series
DE09-
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?