Cart

DE09-PL-24

ADAM TECH

09P D-SUB PLUG FORKED UNC 4-40
Supplier: ADAM TECH
Matchcode: DE09PL24
Rutronik No.: COSUBD9909
Unit Pack: 90
MOQ: 500
Packaging: TRAY
On request
0.2798 $
151.09 $

Prices

500 0.2916 $
540 0.2798 $
1,530 0.2703 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
DE09-
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?