Cart

DA15-SA-M2-R-BL

ADAM TECH

15P D-SUB FLUSH MOUNT STRAIGHT
Supplier: ADAM TECH
Matchcode: DA15SAM2RBL
Rutronik No.: CONIO2150
Unit Pack: 63
MOQ: 1638
Packaging: TRAY
On request
0.8732 $
1,430.30 $

Parameter

No.of contacts
15
Contact pitch
2.77 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
250 V
Series
DA15
Feature funct.
SOCKET
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?