Cart

D2PH-2-72-U-A13503-2

ADAM TECH

72P PIN HEADER DUAL ROW 2,00 MM
Supplier: ADAM TECH
Matchcode: D2PH272UA135032
Rutronik No.: COREC39480
Unit Pack: 40
MOQ: 40
Packaging: TRAY
In Stock
On request
On request

Parameter

No.of contacts
72
Contact pitch
2.53 mm
Number of rows
02
Contact style
MALE
Contact plating
GOLD
Series
D2PH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?