Cart

D2PH-2-14-U-.220/.140/.875

ADAM TECH

14P PINHEADER 2R SANDWICH THT
Supplier: ADAM TECH
Matchcode: D2PH214U220140875
Rutronik No.: COREC35647
Unit Pack: 5000
MOQ: 5000
Packaging: BAG
On request
0.5266 $
2,633.00 $

Prices

5,000 0.5266 $
10,000 0.4983 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
130 A
Series
D2PH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?