Cart

D2PH-2-04-U-A13503-5

ADAM TECH

04P PINHEADER DUAL ROW 2,00MM
Supplier: ADAM TECH
Matchcode: D2PH204UA135035
Rutronik No.: COREC39462
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
In Stock
On request
On request

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
D2PH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?