Cart

CDH-02

ADAM TECH

02 LATCH HOUSING BLACK 2,54
Supplier: ADAM TECH
Matchcode: CDH02
Rutronik No.: COREC34977
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.0213 $
21.30 $

Prices

1,000 0.0213 $
3,000 0.0205 $
5,000 0.0202 $
9,000 0.0194 $
17,000 0.0187 $

Parameter

No.of contacts
02
Contact style
MALE
Termin.style
THR
Orientation
STRAIGHT
Series
CDH-0
Feature funct.
LATCH HOUS
Family
HOUSING
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?