Cart

CA-USB-AM/CM-1FT

ADAM TECH CA-USB-AM/CM-1FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY USB2.0 TO TYPE C
Supplier: ADAM TECH
Matchcode: CAUSBAMCM1FT
Rutronik No.: CABLE1644
Unit Pack: 1
MOQ: 1
Packaging: BAG
In Stock
2.06 $
2.06 $

Prices

1 2.06 $
3 2.02 $
7 2.00 $
18 1.98 $
47 1.94 $

Parameter

Family
USB CABLE
Brand
USB
Termin.port A
USB A MALE
Termin.port B
USB C MALE
Contact plating
USB 2.0
Feature funct.
.BLACK
Series
CA-USB-AM
No.of contacts
28
Orientation
_OTHER
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
Number of rows
01
Contact pitch
0.65 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?