Cart

CA-USB-AM/AM-10FT

ADAM TECH CA-USB-AM/AM-10FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY USB2.0 BLAC.10FT
Supplier: ADAM TECH
Matchcode: CA-USB-AM/AM-10FT
Rutronik No.: CABLE1697
Unit Pack: 1
MOQ: 500
Packaging: BAG
On request
On request
On request

Parameter

Family
USB CABLE
Brand
USB
Termin.port A
USB A
Termin.port B
USB A MALE
IP Code or Leng
3,05m
Feature funct.
.BLACK
AWG
USB 2.0
Series
CA-USB-AM
No.of contacts
05
Orientation
_OTHER
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?