Cart

CA-MINIDP-HDMIF-3FT

ADAM TECH CA-MINIDP-HDMIF-3FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY HDMI WHITE 3FT
Supplier: ADAM TECH
Matchcode: CAMINIDPHDMIF3FT
Rutronik No.: CABLE1693
Unit Pack: 1
MOQ: 1
Packaging: BAG
In Stock
23.12 $
23.12 $

Prices

1 23.12 $
2 21.58 $
4 20.81 $
9 19.02 $
19 17.60 $

Parameter

No.of contacts
50
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?