Cart

CA-HDMI-AM/AM-3FT

ADAM TECH CA-HDMI-AM/AM-3FT

image shown is a representation only

ADAM TECH

CABLE ASSEMBLY HDMI BLACK 3FT
Supplier: ADAM TECH
Matchcode: CAHDMIAMAM3FT
Rutronik No.: CABLE1684
Unit Pack: 1
MOQ: 1
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
7.58 $
7.58 $

Prices

1 7.58 $
50 7.33 $
100 7.08 $
200 6.82 $

Parameter

No.of contacts
48
Family
CUSTOMIZED
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?