Cart

CA #EV03BT-006-5M

ADAM TECH

EV CHARGER CABLE FEMALE PLUG 5M
Supplier: ADAM TECH
Matchcode: CAEV03BT0065M
Rutronik No.: CABLE2709
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
On request
On request

Parameter

Termin.style
N/A
Contact plating
Automotive
AWG
26
Series
CA
No.of contacts
01
Orientation
STRAIGHT
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
2.54 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?