Cart

CA #E131517-02

ADAM TECH

CABLE ASSEMBLY CRIMP HOUSING
Supplier: ADAM TECH
Matchcode: CAE13151702
Rutronik No.: CABLE1990
Unit Pack: 100
MOQ: 200
Packaging: BAG
On request
0.8793 $
175.86 $

Prices

200 0.8793 $
400 0.8479 $
600 0.7746 $
1,200 0.717 $

Parameter

Family
CABLE ASS.
Series
CA #E131
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?