Cart

CA #E113816-01

ADAM TECH

CABLE ASSEMBLY USB 2.0 PLUG BL
Supplier: ADAM TECH
Matchcode: CAE11381601
Rutronik No.: CABLE1864
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
1.60 $
800.00 $

Prices

500 1.60 $
1,000 1.50 $
1,500 1.44 $
2,000 1.32 $
3,000 1.21 $

Parameter

Family
USB CABLE
Brand
USB
Termin.port A
USB
Termin.port B
USB
Contact plating
USB 2.0
Feature funct.
.BLACK
Series
CA #E113
No.of contacts
01
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
3.50 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?