Cart

BHR-16-VUA

ADAM TECH

16P PINHEADER BOX 2,54MM THT
Supplier: ADAM TECH
Matchcode: BHR16VUA
Rutronik No.: COREC31274
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0951 $
95.10 $

Prices

1,000 0.0951 $
10,000 0.0919 $
25,000 0.0887 $
50,000 0.0857 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?