- Home
- Connectors
- ADAM TECH Connectors

10P BOX HEADER 2R METAL LATCH
Supplier:
ADAM TECH
Matchcode:
BHR10VUAML
Rutronik No.:
COREC38606
Unit Pack: 140
MOQ: 1120
Packaging: TRAY
- No.of contacts
-
10
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-40 TO 105 °C
- Current rating
-
3.00 A
- Series
-
BHR
- Feature funct.
-
Shrouded
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
10P PINHEADER 2,54MM STRAIGHT
Packaging:
TRAY
10P PINHEADER 2,54MM...
Packaging:
REEL
10P PINHEADER 2,54MM STRAIGHT
Packaging:
TRAY
10P PINHEADER 2R SMT 2,54MM
Packaging:
REEL
16P DUAL ROW PINHEADER 2,54MM
Packaging:
REEL
10P SHROUDED HEADER C-GRID...
Packaging:
TRAY
10P HEADER IDC LOW PROFILE
Packaging:
TUBE
Best Choice
10P HEADER STRAIGHT
Packaging:
TUBE
Best Choice
10P PIN HEADER ST 2 ROW...
Packaging:
BULK
10P PINHEADER STR 2R THT...
Packaging:
BULK
Previous
Next