Cart

ASJ-112-I-KT-T/R

ADAM TECH

3.5MM STEREO PHONE JACK BLACK
Supplier: ADAM TECH
Matchcode: ASJ112IKTTR
Rutronik No.: CONIO1798
Unit Pack: 1000
MOQ: 10000
Packaging: INDIVIDUAL
On request
0.3166 $
3,166.00 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
FEMALE
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
1.00 A
Voltage rating
30 V
Series
ASJ
Feature funct.
PHONE JACK
Family
AUDIO
Brand
PHONE JACK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?