ADC-028-2-T/R-PA10T

image shown is a representation only
Supplier: ADAM TECH
Matchcode: ADC0282TRPA10T
Rutronik No.: CONN2037
Unit Pack: 250
MOQ: 50000
Packaging: REEL
Parameter
- No.of contacts
- 02
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Oper.temperatur
- -20 TO 70 °C
- Current rating
- 5.00 A
- Voltage rating
- 20 V
- Series
- ADC
- Feature funct.
- .BLACK
- Family
- DC POWER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks