Cart

ADC-027A-1-M8

ADAM TECH

01P DC POWER JACK VERTICAL M8
Supplier: ADAM TECH
Matchcode: ADC027A1M8
Rutronik No.: CONIO1720
Unit Pack: 500
MOQ: 5000
Packaging: BULK
On request
0.3561 $
1,780.50 $

Parameter

No.of contacts
01
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-25 TO 85 °C
Current rating
4.00 A
Voltage rating
500 V
Series
ADC
Feature funct.
DC POWER
Family
POWER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?