Cart

2SH-HB-07-MTR-SMT-KT-T/R

ADAM TECH

07P SHROUDED HEADER R/A SURFACE
Supplier: ADAM TECH
Matchcode: 2SHHB07MTRSMTKTTR
Rutronik No.: CONN2727
Unit Pack: 900
MOQ: 900
Packaging: REEL
Please login
On request
On request

Parameter

No.of contacts
07
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
2SH-H
Feature funct.
Shrouded
Family
Pin Header
Automotive
NO
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?