Cart

2SH-B-03-TS

ADAM TECH

03P PINHEADER PCB 2,00MM THT
Supplier: ADAM TECH
Matchcode: 2SHB03TS
Rutronik No.: COREC32771
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0174 $
17.40 $

Prices

1,000 0.0174 $
10,000 0.0168 $
25,000 0.0163 $
50,000 0.0157 $

Parameter

No.of contacts
03
Contact style
2.00 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
2SH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?