- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

02P PINHEADER R/A 2,00MM THT
Supplier:
ADAM TECH
Matchcode:
2SHB02TR
Rutronik No.:
COREC31311
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
- No.of contacts
-
02
- Contact pitch
-
2.00 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
3.00 A
- Voltage rating
-
250 V
- Series
-
2SH-B
- Feature funct.
-
SHROUDED
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
02P PINHEADER 2,00MM SHROUDED
Packaging:
BULK
02P SHROUDED HEAD. VERT SMT...
Packaging:
REEL
02P PINHEADER 2,00MM R/A SMT
Packaging:
REEL
02P WIRE TO BOARD HEADER
Packaging:
BULK
02P WAFER PCB TYPE TIN PLATED
Packaging:
BULK
02P HEADER R/A 2,00MM W/LOCK
Packaging:
BAG
02P MICROLATCH HEADER 2,00MM
Packaging:
TRAY
02P DURACLIK WTB HEADER RA...
Packaging:
REEL
Best Choice
02P PINHEADER MINI ELMEC...
Packaging:
BULK
02P HEADER 2,00MM STRAIGHT
Packaging:
BULK
Previous
Next