Cart

2PH2-06-UA-SMT-A13370

ADAM TECH

06P PINHEADER SMT 2,00MM 2R
Supplier: ADAM TECH
Matchcode: 2PH206UASMTA13370
Rutronik No.: COREC35294
Unit Pack: 450
MOQ: 5400
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3707 $
2,001.78 $

Parameter

No.of contacts
09
Contact style
2.00 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2PH2
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?