Cart

2PH1R-04-T-E771-HT

ADAM TECH 2PH1R-04-T-E771-HT

image shown is a representation only

ADAM TECH

12P HEADER HI-TEMP 2R 2,00MM
Supplier: ADAM TECH
Matchcode: 2PH1R04TE771HT
Rutronik No.: CONN6755
Unit Pack: 1
MOQ: 1
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
12
Contact pitch
2.00 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
1.00 A
Voltage rating
500 V
Series
2PH1R
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?