Cart

2BHR-10-VUA-SMT

ADAM TECH

10P BOX HEADER VERT. SMT 2,00MM
Supplier: ADAM TECH
Matchcode: 2BHR10VUASMT
Rutronik No.: COREC36566
Unit Pack: 1000
MOQ: 1000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.238 $
238.00 $

Prices

1,000 0.238 $
3,000 0.2298 $
5,000 0.2217 $

Parameter

No.of contacts
10
Contact style
2.00 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
2BHR
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?