Cart

2BHR-10-HUA-HT

ADAM TECH

10P BOX HEADER STRAIGHT 2,00MM
Supplier: ADAM TECH
Matchcode: 2BHR10HUAHT
Rutronik No.: COREC35677
Unit Pack: 2000
MOQ: 2000
Packaging: TRAY
In Stock
0.308 $
616.00 $

Prices

2,000 0.308 $
4,000 0.2875 $
6,000 0.2772 $
10,000 0.2532 $
14,000 0.2344 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?