Cart

25SH-B-12-TS

ADAM TECH

12P SHROUDED PINHEADER STRAIGHT
Supplier: ADAM TECH
Matchcode: 25SHB12TS
Rutronik No.: COREC38202
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.081 $
81.00 $

Prices

1,000 0.081 $
2,000 0.0779 $
4,000 0.0767 $
6,000 0.0735 $
10,000 0.071 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Series
25SH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?