- Home
- Electromechanical Components
- Connectors
- ADAM TECH Connectors

04P HEADER VERTICAL 1,50MM
Supplier:
ADAM TECH
Matchcode:
15SHA04TS
Rutronik No.:
COREC38204
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
- No.of contacts
-
04
- Contact pitch
-
1.50 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
TIN
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-25 TO 85 °C
- Current rating
-
1.00 A
- Voltage rating
-
125 V
- Series
-
15SH-A
- Feature funct.
-
SHROUDED
- Family
-
PIN HEADER
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
04P HEADER STRAIGHT SHROUDED
Packaging:
TRAY
04P HEADER 1.25MM STRAIGHT...
Packaging:
REEL
04 P HEADER 1 ROW STRAIGHT...
Packaging:
REEL
Best Choice
04P STRAIGHT PIN HEADER
Packaging:
BULK
04P VERTICAL FULLY SHROUD...
Packaging:
BULK
04P HEADER SMT WIRE TO BOARD
Packaging:
REEL
04P KK PIN HEADER W FRICTION
Packaging:
BULK
Best Choice
04P KK SOLID HEADER W...
Packaging:
BULK
04P PINHEADER STRAIGHT W....
Packaging:
BULK
04P PINHEADER W POLARIZING...
Packaging:
BULK
Previous
Next