Cart

125SH-A-02-TR-SMT-T/R

ADAM TECH

02P PINHEADER SMT 1R 1,25MM
Supplier: ADAM TECH
Matchcode: 125SHA02TRSMTTR
Rutronik No.: COREC38128
Unit Pack: 1000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2156 $
3,234.00 $

Prices

15,000 0.2156 $
20,000 0.208 $

Parameter

No.of contacts
02
Contact style
1.25 mm
Number of rows
01
Contact pitch
MALE
Termin.style
SMT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-25 TO 85 °C
Current rating
125SH
Family
TOOL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85369010000
Country
China
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?