Cart

08SH-A1-02-GR-SMT-T/R

ADAM TECH

08P FFC/FPC ZIF SMT SIDE ENTRY
Supplier: ADAM TECH
Matchcode: 08SHA102GRSMTTR
Rutronik No.: COREC40026
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.1791 $
0.18 $

Prices

1 0.1791 $
7,000 0.172 $
10,000 0.1695 $
10,500 0.1626 $
20,000 0.1571 $

Parameter

No.of contacts
02
Contact pitch
0.80 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Orientation
RIGHTANGLE
Oper.temperatur
-25 TO 85 °C
Voltage rating
100 V
Series
08SH
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?