Cart

PER-TAICX-A10-001

AAEON PER-TAICX-A10-001

image shown is a representation only

AAEON

AI CORE Movidius Myriad X mPCIe
Supplier: AAEON
Matchcode: UP AI CORE X
Rutronik No.: DISACC1329
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
124.76 $
124.76 $

Prices

1 124.76 $
2 121.65 $
3 116.44 $
4 111.26 $

Parameter

Processor
Myriad X
Technology
VLIW
Form factor
MPCIE
Interface
PCIE
Cooling solutio
FANLESS
Operating temp.
0 TO +50°C
Pwr.consumption
5 W
Open vino supp.
Y Y/N
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
4A994
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?