gen4-uLCD-70P4T-WVA
gen4-uLCD-70P4T-WVA
Description:
7.0 800x480 PIXXI-44 Smart TFT
Supplier:
4D SYSTEMS
Matchcode:
gen4-uLCD-70P4T-WVA
Rutronik No.:
DISIMO1312
Unit Pack:
1
MOQ:
1
package:
N/A
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
- Panel size
- 7 Inch
- Resolution
- 800x480 Pixel
- Aspect ratio
- 16:10
- Backlight
- LED
- Brightness
- 470 cd/m²
- Viewing angles
- 85/85/170 °
- Technology
- TFT LCD
- Contrast
- 500:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- NO
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 187,0 mm
- Height
- 7,2 mm
- Width
- 102,1 mm
- Weight
- 0,165 KG
- Open frame
- NO
- Powerconsumpt.
- 1,5 watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Australia
- Supplier Lead time
- 10 weeks
PIXXI-44 processor non-touch wide viewing angle