GEN4-BEZEL-35B
GEN4-BEZEL-35B
- Length
- 108,5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
DISMON1301 is the article number for gen4-BEZEL-35B
3.5" gen4 BEZEL STEP Model:
https://4dsystems.com.au/mwdownloads/download/link/id/183/
These bezels are plastic surrounds for all gen4 display modules which feature Resistive Touch.
These bezels provide a sleek cover to the gen4 display modules, and provide an easy method to panel mount the display modules into an enclosure. The bezel mounts the display module, while also providing a mounting solution into a panel, keeping all securely together.
Spring clips attach to the bezel in multiple locations, and hold it tightly to the enclosure/wall panel, offering a range of panel thickness from 1mm to 3.0mm without the need to add washers.
Bezels are available in Black only as standard, however can be ordered in White on special request, subject to MOQ’s. Please contact Sales.
Models compatible with these Bezel include, but are not limited to (as new models are released all the time):
gen4-uLCD-24PT
gen4-uLCD-28PT
gen4-uLCD-32PT
gen4-uLCD-24DT
gen4-uLCD-28DT
gen4-uLCD-32DT
gen4-uLCD-35DT
gen4-uLCD-43DT
gen4-uLCD-50DT
gen4-uLCD-70DT
gen4-4DCAPE-43T
gen4-4DCAPE-50T
gen4-4DCAPE-70T
gen4-IoD-24T
gen4-IoD-28T
gen4-IoD-32T