4DLCD-50800480-CTP-CLB

image shown is a representation only
Supplier: 4D SYSTEMS
Matchcode: 4DLCD-50800480-CTP-CLB
Rutronik No.: DISMON1554
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
5.0 800x480 TFT Panel Cap Touch Description
LCD Type: TFT / Transmissive / Normally white
Size: 5"
Touch Panel: Available in Non-Touch, Resistive Touch and Capacitive Touch
Viewing Direction: 12:00
Gray Scale Inversion Direction: 6:00
Active Area (W x H): 108.00 × 64.80 mm
Dot Pitch: (W x H) 0.135 x 0.135 mm
Driver IC: Source: ILI6122 Gate: ILI5960
BackLight Type: 12 LEDs
Display Resolution Pixels: 800 x 480
Interface Type: Parallel RGB 24-bit
Surface Luminance
4DLCD-50800480: 500 cd/m2 (typical)
4DLCD-50800480-RTP: 400 cd/m2 (typical)
4DLCD-50800480-CTP: 475 cd/m2 (typical)
4DLCD-50800480-CTP-CLB: 475 cd/m2 (typical)
Color Depth: 16.7 M
Pixel Arrangement: RGB Vertical Stripe
Surface Treatment: AG
Input Voltage: 3.3 V (typical)
Module Size - W x H x T:
4DLCD-50800480: 120.70 x 75.80 x 2.9 mm
4DLCD-50800480-RTP: 120.70 x 75.80 x 4.10 mm
4DLCD-50800480-CTP: 120.70 x 75.80 x 4.55 mm
4DLCD-50800480-CTP-CLB: 140.70 x 93.83 x 4.54 (Including CLB)
Operating Temperature Range: -20 C to + 70 C
RoHS: Yes
Parameter
- Screensize
- 5.0 inch
- Resolution
- 800x480 pixel
- Brightness
- 200 cd/m²
- Colours
- RGB 65K
- Contrast
- N/A
- Width
- 93.83 mm
- Depth
- 4.54 mm
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- YES
- TFT connector
- 40 pin FPC
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Height
- 140.7 mm
- Customs Tariff No.
- 85480090650
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks