4DLCD-43480272-CTP-CLB

image shown is a representation only
Supplier: 4D SYSTEMS
Matchcode: 4DLCD-43480272-CTP-CLB
Rutronik No.: DISMON1550
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
4.3 480x272 TFT Panel Cap Touch Description
LCD Type: TFT / Transmissive / Normally white
Size: 4.3"
Touch Panel: Available in Non-Touch, Resistive Touch and Capacitive Touch
Viewing Direction: 12:00
Gray Scale Inversion Direction: 6:00
Active Area (W x H): 95.04 × 53.856 mm
Dot Pitch: (W x H) 0.198 x 0.198 mm
Driver IC: OTA5180A
BackLight Type: 10 LEDs
Display Resolution Pixels: 480 x 272
Interface Type: Parallel RGB 24-bit
Surface Luminance
4DLCD-43480272: 500 cd/m2 (typical)
4DLCD-43480272-RTP: 400 cd/m2 (typical)
4DLCD-43480272-CTP: 475 cd/m2 (typical)
4DLCD-43480272-CTP-CLB: 475 cd/m2 (typical)
Color Depth: 16.7 M
Pixel Arrangement: RGB Vertical Stripe
Surface Treatment: AG
Input Voltage: 3.3 V (typical)
Module Size - W x H x T:
4DLCD-43480272: 105.50 x 67.20 x 3.0 mm
4DLCD-43480272-RTP: 105.50 x 67.20 x 4.05 mm
4DLCD-43480272-CTP: 105.50 x 67.20 x 4.75 mm
4DLCD-43480272-CTP-CLB: 123.04 x 84.46 x 4.62 (Including CLB)
Operating Temperature Range: -20 C to + 70 C
RoHS: Yes
Parameter
- Screensize
- 4.3 inch
- Resolution
- 480x272 pixel
- Brightness
- 200 cd/m²
- Colours
- RGB 65K
- Contrast
- N/A
- Width
- 84.46 mm
- Depth
- 4.62 mm
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- YES
- TFT connector
- 40 pin FPC
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Height
- 123.04 mm
- Customs Tariff No.
- 85489090650
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks