4DLCD-35480320-CTP

image shown is a representation only
Supplier: 4D SYSTEMS
Matchcode: 4DLCD-35480320-CTP
Rutronik No.: DISMON1545
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
3.5 480x320 TFT Panel Cap Touch Description
LCD Type: TFT / Transmissive / Normally white
Size: 3.5"
Touch Panel: Available in Non-Touch, Resistive Touch and Capacitive Touch
Viewing Direction: 6:00
Gray Scale Inversion Direction: 12:00
Active Area (W x H): 48.96 × 73.44 mm
Dot Pitch: (W x H) 0.2025 × 0.2025 mm
Driver IC: HX8357D
Backlight Type: 6 LEDs
Display Resolution Pixels: 320 x 480
Interface Type: MCU-16bit/SPI
Surface Luminance
4DLCD-35480320: 228 cd/m2 (typical)
4DLCD-35480320-RTP: 182 cd/m2 (typical)
4DLCD-35480320-CTP: 216 cd/m2 (typical)
4DLCD-35480320-CTP-CLB: 216 cd/m2 (typical)
Color Depth: 262 K
Pixel Arrangement: RGB Vertical Stripe
Surface Treatment: AG
Input Voltage: 2.8 V (typical)
Module Size - W x H x T:
4DLCD-35480320: 54.50 x 83.00 x 2.10 mm
4DLCD-35480320-RTP: 54.50 x 83.00 x3.35 mm
4DLCD-35480320-CTP: 54.50 x 83.00 x 4.00 mm
4DLCD-35480320-CTP-CLB: 123.04 x 84.46 x 4.62 (Including CLB)
Operating Temperature Range: -20 C to + 70 C
RoHS: Yes
Parameter
- Screensize
- 3.5 inch
- Resolution
- 480x320 pixel
- Brightness
- 200 cd/m²
- Colours
- RGB 65K
- Contrast
- N/A
- Width
- 83 mm
- Depth
- 3.4 mm
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- YES
- TFT connector
- 40 pin FPC
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Height
- 54.5 mm
- Customs Tariff No.
- 85489090650
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks